
General purpose terminal block featuring 6 positions with 3 positions per level across 2 rows. This right-angle, through-hole mount terminal block supports a 5mm pitch and is rated for 20A and 300V. Constructed with brass contacts and plating, it offers a green housing and operates within a temperature range of -30°C to 105°C. The component boasts a UL94 V-0 flammability rating and is lead-free.
On-Shore ED750/3 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 34mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Copper |
| Series | ED750 |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED750/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
