
General purpose terminal block with 11 positions per level across 2 rows, offering 22 total positions. Features a 5mm pitch and screw termination for wire gauges from 12AWG to 30AWG. Rated for 300V and 20A, with a maximum operating temperature of 105°C. Constructed with brass contacts plated with copper, housed in green UL94 V-0 flammability rated material. Through-hole mounting design.
On-Shore ED790/11 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 31.4mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 55.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | ED790 |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED790/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
