General purpose terminal block featuring 12 positions per level across 2 rows, offering 24 total positions. Designed for through-hole mounting with a 5mm pitch, this block accepts wire gauges from 12AWG to 30AWG. It supports a maximum operating current of 20A and a voltage rating of 300V. Constructed with a brass contact plating over copper, the green housing exhibits a UL94 V-0 flammability rating and operates within a temperature range of -30°C to 105°C.
On-Shore ED790/12 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 31.4mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 60.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | ED790 |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED790/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.