
5-position, side-entry flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features a 5mm pitch, 2-level, 2-row configuration for 5 positions per level. Rated for 300V and 20A, with a maximum operating temperature of 105°C and a minimum of -30°C. Housing is green with brass contacts plated in copper, and the termination method is screw. Mounts via through-hole, accepting wire gauges from 12AWG to 30AWG. UL94 V-0 flammability rating.
On-Shore ED790/5 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 31.4mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 25.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Copper |
| Series | ED790 |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED790/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
