
7-position, side-entry ZIF & LIF flexible flat cable connector with a 0.197-inch pitch. Features a 2-level, 2-row configuration, accommodating 7 positions per level. Rated for 300V and 20A, with brass contact plating and copper plating. Housing is green, with a UL94 V-0 flammability rating. Operates between -30°C and 105°C, with through-hole mounting and screw termination. Accepts wire gauges from 12AWG to 30AWG.
On-Shore ED790/7 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 31.4mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 35.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Copper |
| Series | ED790 |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED790/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
