12-position terminal block with 5mm pitch, designed for solder termination. Features a 20A current rating and 300V voltage capacity. Constructed with brass contacts and copper plating, housed in green UL94 V-0 rated material. Through-hole mounting with a single level and single row configuration. Operating temperature range from -30°C to 105°C.
On-Shore ED793/12 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 31.4mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Copper |
| Series | ED793 |
| Termination | Screw |
| Voltage | 300V |
| Width | 10.9mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED793/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.