
Two-position, single-row terminal block with 10mm pitch, designed for through-hole mounting. Features brass contacts with copper plating and screw termination, supporting a 15A current rating and 250V voltage. Operates within a -30°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Housing is green, and the component is lead-free.
On-Shore ED800/2 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Plating | Copper |
| Series | ED800 |
| Termination | Screw |
| Voltage | 250V |
| Width | 10.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED800/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
