
11-position, 1-row, general terminal block with 5mm pitch. Features screw termination and cable mounting for free-hanging applications. Rated for 15A and 300V, with a maximum operating temperature of 105°C. Constructed with a copper alloy contact material and tin plating, housed in UL94 V-0 rated green plastic. Accommodates wire gauges from 12AWG to 22AWG.
On-Shore ED950/11 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | ED950 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED950/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
