11-position, single-row, straight flexible flat cable/flexible printed circuit (FFC/FPC) connector with ZIF/LIF termination. Features a 5mm pitch and screw termination for wire gauges 12-22AWG. Constructed with a black copper alloy housing and tin-plated copper alloy contacts, this connector operates at 300V and 15A, with a temperature range of -30°C to 105°C. Its UL94 V-0 flammability rating and lead-free composition ensure safety and compliance.
On-Shore ED950/11BK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | ED950 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED950/11BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.