
12-position, single-row terminal block with 5mm pitch and right-angle cable mounting. Features screw termination, copper contacts with tin plating, and a 15A current rating. Operates within a -30°C to 105°C temperature range and supports 12-22AWG wire gauges. Housing is green, UL94 V-0 rated for flammability, and the unit is lead-free.
On-Shore ED950/12 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | ED950 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED950/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
