
6-position, single-level terminal block with 5mm pitch, designed for cable mounting. Features screw termination with copper alloy contacts plated in tin, rated for 15A and 300V. Constructed with a green housing and UL94 V-0 flammability rating, operating between -30°C and 105°C. Accommodates wire gauges from 12AWG to 22AWG.
On-Shore ED951/6 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | ED951 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED951/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
