
7-position, 1-row, 1-level terminal block with 5mm pitch, designed for cable mounting. Features screw termination with copper alloy contacts plated in tin, rated for 15A and 300V. Housing is green, constructed from UL94 V-0 rated material, with operating temperatures from -30°C to 105°C. Accommodates wire gauges from 12AWG to 22AWG.
On-Shore ED951/7 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | ED951 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED951/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
