On-Shore EDJ1G0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 0.235inch |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | EDJ |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDJ1G0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.