Unshrouded header with 4 positions and 1 row, featuring a 5mm pitch. This male connector offers vertical orientation with solder termination and through-hole mounting. Constructed with a black housing and COPPER ZINC ALLOY contacts plated in Tin, it handles 10A current and 300V voltage. Operating temperature range is -30°C to 105°C, with a UL94 V-0 flammability rating.
On-Shore EDSTL130/04 technical specifications.
| Color | Black |
| Contact Material | COPPER ZINC ALLOY |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | EDSTL130 |
| Termination | Solder |
| Voltage | 300V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTL130/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.