Unshrouded Header, Male, 5 Positions, 5 Contacts, 1 Row, Vertical Orientation, Through Hole Mount, Solder Termination. Features a 5mm pitch, 9mm height, 25mm length, and 2.8mm width. Rated for 10A current and 300V voltage, with a maximum operating temperature of 105°C and a minimum of -30°C. Copper alloy contacts with tin plating. Housing color is black, with UL94 V-0 flammability rating.
On-Shore EDSTL130/05 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | EDSTL130 |
| Termination | Solder |
| Voltage | 300V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTL130/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.