Unshrouded header with 12 positions and 1 row, featuring a 5mm pitch and vertical orientation. This male connector has a current rating of 10A and a voltage rating of 300V, with solder termination and a through-hole mount. Constructed with a COPPER ZINC ALLOY contact material and Tin plating, it operates within a temperature range of -30°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing measures 9mm in height, 60mm in length, and 2.8mm in width.
On-Shore EDSTL130/12 technical specifications.
| Color | Black |
| Contact Material | COPPER ZINC ALLOY |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | EDSTL130 |
| Termination | Solder |
| Voltage | 300V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTL130/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.