17-position, 1-row vertical ZIF/LIF connector with a 0.197-inch pitch. Features tin-plated copper zinc alloy contacts, a black UL94 V-0 rated housing, and through-hole mounting. Rated for 300V and 10A, operating between -30°C and 105°C. Termination is solder, with a height of 9mm and width of 2.8mm.
On-Shore EDSTL130/17 technical specifications.
| Color | Black |
| Contact Material | COPPER ZINC ALLOY |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | EDSTL130 |
| Termination | Solder |
| Voltage | 300V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTL130/17 to view detailed technical specifications.
No datasheet is available for this part.