On-Shore EDSTL950/10 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 7.9mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDSTL950 |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTL950/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.