This 5-position through hole FFC/FPC connector is rated for 300V and 15A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The connector is made of copper alloy and has a flammability rating of UL94 V-0. It is lead free and has a green housing color.
On-Shore EDSTL950/5-OE technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 7.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | EDSTL950 |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTL950/5-OE to view detailed technical specifications.
No datasheet is available for this part.