The EDSTL955/4-OE is a 300V FFC/FPC connector with a maximum operating temperature range of -30°C to 105°C. It features a copper alloy contact material and a lead-free termination. The connector is available in a bulk packaging and has a vertical orientation. It measures 20mm in length, 8.4mm in width, and 12mm in height, with a pitch of 0.197inch. The EDSTL955/4-OE is designed for use in applications where high current and voltage are required, and it meets the UL94 V-0 flammability rating.
On-Shore EDSTL955/4-OE technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | EDSTL955 |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTL955/4-OE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.