
This 5-position shrouded header is designed for board-to-board connections and features a copper alloy contact material. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -30°C and 105°C. The header is packaged in bulk and has a green housing color.
On-Shore EDSTL955/5 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | EDSTL955 |
| Voltage | 300V |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTL955/5 to view detailed technical specifications.
No datasheet is available for this part.