On-Shore EDSTLZ1555/11 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Green |
| Length | 43.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDSTLZ1555 |
| Voltage | 300V |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTLZ1555/11 to view detailed technical specifications.
No datasheet is available for this part.