3-position, 1-row, 1-level wire-to-board header with a 3.81mm pitch. Features top entry, vertical orientation, and thru-hole solder mounting. Constructed with a copper alloy contact material and a green UL94 V-0 rated housing. Operates within a temperature range of -30°C to 105°C, with a maximum voltage rating of 300V. Bulk packaging available.
On-Shore EDSTLZ1555/3 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDSTLZ1555 |
| Voltage | 300V |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTLZ1555/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.