On-Shore EDSTLZ970/10-F technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 23.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 73.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | EDSTLZ970 |
| Termination | Solder |
| Voltage | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ970/10-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.