On-Shore EDSTLZ975/2 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Green |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | EDSTLZ975 |
| Voltage | 300V |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ975/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.