On-Shore EDSTLZ976/6 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | EDSTLZ976 |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTLZ976/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.