On-Shore EDSTLZ990/13 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Packaging | Bulk |
| Series | EDSTLZ990 |
| Voltage | 300V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ990/13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.