The EDZ1200/18 is a terminal block with 18 positions, rated for 300V and operating within a temperature range of -30°C to 105°C. It has a green housing color and is available in a bulk packaging. The terminal block is designed for free hanging and has a screw termination. It is not RoHS compliant and has a flammability rating of UL94 V-0.
On-Shore EDZ1200/18 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 86.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDZ1200 |
| Termination | Screw |
| Voltage | 300V |
| Width | 27.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ1200/18 to view detailed technical specifications.
No datasheet is available for this part.