
This is a 300V terminal block with a screw termination and a green housing. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The block is available in a bulk packaging and is not RoHS compliant. It has a height of 15mm, a length of 10.2mm, and a width of 27.5mm.
On-Shore EDZ1200/3 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDZ1200 |
| Termination | Screw |
| Voltage | 300V |
| Width | 27.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ1200/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
