2-position, single-row terminal block with screw termination. Features a 3.81mm pitch and right-angle cable mount configuration. Rated for 300V and 8A, with a maximum operating temperature of 105°C. Constructed with tin-plated copper contacts and a UL94 V-0 rated green housing. Accommodates wire gauges from 16AWG to 28AWG.
On-Shore EDZ1550/2 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDZ1550 |
| Termination | Screw |
| Voltage | 300V |
| Width | 15.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ1550/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.