
This terminal block features 7 positions, a maximum operating temperature of 105°C, and a voltage rating of 300V. It is designed for screw termination and is available in bulk packaging. The block is constructed with a green housing and has a maximum wire gauge of 28AWG and a minimum of 16AWG. It is not RoHS compliant.
On-Shore EDZ1550/7 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Green |
| Length | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDZ1550 |
| Termination | Screw |
| Voltage | 300V |
| Width | 15.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ1550/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
