9-position, single-level terminal block for cable mounting. Features 3.81mm pitch and screw termination with copper alloy contacts plated in tin. Rated for 8A and 300V, operating between -30°C and 105°C. Housing is green, UL94 V-0 flammability rated, with dimensions of 34.3mm L x 10.4mm W x 19.1mm H. Accommodates wire gauges from 16AWG to 28AWG.
On-Shore EDZ1700/9 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 19.1mm |
| Housing Color | Green |
| Length | 34.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | No |
| Series | EDZ1700 |
| Termination | Screw |
| Voltage | 300V |
| Width | 10.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ1700/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.