
General terminal block with 3 positions and 1 level, featuring a 5.08mm pitch for through-hole mounting. Rated for 15A and 300V, this component utilizes brass contacts with brass plating and copper plating. Operating temperature range is -30°C to 105°C, with a UL94 V-0 flammability rating. Housing is blue, with grey color for the terminal block itself.
On-Shore EDZ300/3 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | No |
| Series | EDZ300 |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ300/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
