5-position, 1-level terminal block with 5.08mm pitch. Features brass contacts with copper plating and a 15A current rating. Designed for through-hole mounting with screw termination, supporting wire gauges from 12AWG to 22AWG. Operates within a temperature range of -30°C to 105°C and has a 300V voltage rating. Housing is blue, with grey contact carriers, and a UL94 V-0 flammability rating.
On-Shore EDZ300/5 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Copper |
| RoHS Compliant | No |
| Series | EDZ300 |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ300/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.