
2-position, 1-row terminal block with 5.08mm pitch. Features brass contacts with copper plating, rated for 16A and 300V. Designed for through-hole mounting with solder termination. Operating temperature range from -30°C to 105°C, with UL94 V-0 flammability rating. Housing is green, and the component is lead-free.
On-Shore EDZ350/2 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | No |
| Series | EDZ350 |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ350/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
