Four-position, single-row terminal block with 3.81mm pitch. Features brass contacts with copper plating and a 10A current rating. Designed for through-hole mounting with solder termination and a 300V voltage capacity. Operating temperature range from -30°C to 105°C, with UL94 V-0 flammability rating. Housing is green with a 10mm height, 15.2mm length, and 7.3mm width. Accommodates wire gauges from 16AWG to 30AWG.
On-Shore EDZ602/4 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Copper |
| RoHS Compliant | No |
| Series | EDZ602 |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ602/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.