10-position, 1-row ZIF/LIF connector with 3.81mm pitch for flexible flat cable/flexible printed circuit applications. Features side entry, screw termination, and press-fit mounting for PCB integration. Rated for 300V and 10A, with a maximum operating temperature of 105°C. Constructed with a green housing and brass contacts with tin plating, meeting UL94 V-0 flammability rating. Accommodates wire gauges from 16AWG to 30AWG.
On-Shore EDZ603/10 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Press-Fit |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Tin |
| Series | EDZ603 |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ603/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.