14-position, 1-row ZIF/LIF connector with 3.81mm pitch for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features side entry termination with screw terminals, accepting wire gauges from 16AWG to 30AWG. Rated for 10A current and 300V voltage, with a maximum operating temperature of 105°C and a minimum of -30°C. The green housing is constructed from UL94 V-0 rated material, and the brass contacts are tin-plated. This press-fit mount connector offers a lead-free design.
On-Shore EDZ603/14 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Press-Fit |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Tin |
| Series | EDZ603 |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ603/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.