16-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features a 3.81mm pitch and side entry for 16AWG to 30AWG wire. Rated for 10A current and 300V voltage, with a maximum operating temperature of 105°C. Constructed with a green housing and brass contacts with tin plating, offering UL94 V-0 flammability. Mounts via press-fit to PCB, with lead-free compliance.
On-Shore EDZ603/16 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Press-Fit |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Tin |
| Series | EDZ603 |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ603/16 to view detailed technical specifications.
No datasheet is available for this part.