8-position, 1-row ZIF & LIF flexible flat cable connector with 3.81mm pitch. Features side entry termination for 16-30AWG wire, brass contacts with tin plating, and a 10A current rating. Operates within a -30°C to 105°C temperature range and supports up to 300V. The green, UL94 V-0 rated housing is press-fit mountable.
On-Shore EDZ603/8 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Press-Fit |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Tin |
| Series | EDZ603 |
| Termination | Screw |
| Voltage | 300V |
| Width | 7.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ603/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.