
General terminal block with 2 positions and 1 level, featuring a 5.08mm pitch. Rated for 15A and 300V, this green terminal block utilizes brass contacts with copper plating and offers screw termination. Designed for right-angle, through-hole mounting, it operates within a temperature range of -30°C to 105°C and boasts a UL94 V-0 flammability rating.
On-Shore EDZ705/2 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10.5mm |
| Housing Color | Green |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Copper |
| RoHS Compliant | No |
| Series | EDZ705 |
| Termination | Screw |
| Voltage | 300V |
| Width | 18mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ705/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
