
General purpose terminal block with 3 positions and a 5.08mm pitch. Features a 15A current rating and 300V voltage capacity. Designed for right-angle, through-hole mounting with brass contacts and copper plating. Operates within a temperature range of -30°C to 105°C and boasts a UL94 V-0 flammability rating. Housing is green, with dimensions of 10.5mm height, 15.2mm length, and 18mm width.
On-Shore EDZ705/3 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10.5mm |
| Housing Color | Green |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Copper |
| RoHS Compliant | No |
| Series | EDZ705 |
| Termination | Screw |
| Voltage | 300V |
| Width | 18mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ705/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
