General purpose terminal block featuring 15 positions across 3 levels, with 5 positions per level. Offers a 5.08mm pitch and accepts wire gauges from 12AWG to 30AWG. Rated for 300V and 20A, with a maximum operating temperature of 105°C. Constructed with brass contacts and copper plating, housed in UL94 V-0 rated green material. Designed for through-hole mounting with solder termination.
On-Shore EDZ770/5 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 44.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions | 15 |
| Number of Positions Per Level | 5 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Copper |
| Series | EDZ770 |
| Termination | Screw |
| Voltage | 300V |
| Width | 33.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ770/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.