18-position, 3-row terminal block with 5.08mm pitch, designed for solder termination. Features 6 positions per level and a 20A current rating with 300V voltage capacity. Constructed with a green housing and brass contacts plated with copper, offering a wide operating temperature range from -30°C to 105°C. This through-hole mount component boasts a UL94 V-0 flammability rating and supports wire gauges from 12AWG to 30AWG.
On-Shore EDZ770/6 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 44.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions | 18 |
| Number of Positions Per Level | 6 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Copper |
| Series | EDZ770 |
| Termination | Screw |
| Voltage | 300V |
| Width | 33.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ770/6 to view detailed technical specifications.
No datasheet is available for this part.