
3-position, single-row, right-angle PCB terminal block with 5.08mm pitch. Features screw termination, cable mounting, and a 300V voltage rating. Constructed with copper contacts and tin plating, it offers a 15A current capacity and supports wire gauges from 12AWG to 22AWG. The green housing is UL94 V-0 rated for flammability and operates within a -30°C to 105°C temperature range.
On-Shore EDZ950/3 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | EDZ950 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ950/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
