
Four-position, single-level, right-angle PCB terminal block for cable mounting. Features 5.08mm pitch, 15A current rating, and 300V voltage rating. Constructed with tin-plated copper contacts and a UL94 V-0 rated green housing. Operates within a -30°C to 105°C temperature range, accepting wire gauges from 12AWG to 22AWG.
On-Shore EDZ950/4 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | EDZ950 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ950/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
