10-position, single-row, right-angle cable mount terminal block with 7.62mm pitch. Features screw termination, copper alloy contacts with tin plating, and a 15A current rating. Operates within a -30°C to 105°C temperature range and supports 12AWG to 28AWG wire gauges. Housing is green, UL94 V-0 flammability rated, and lead-free.
On-Shore EDZ960/10 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | EDZ960 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ960/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.