
11-position, single-level terminal block with a 7.62mm pitch, designed for right-angle cable mounting. Features copper alloy contacts with tin plating, rated for 15A and 300V. Constructed with a green housing, it offers a wide operating temperature range from -30°C to 105°C and a UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 28AWG with screw termination.
On-Shore EDZ960/11 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 83.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | EDZ960 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ960/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.