12-position, single-row, right-angle terminal block for cable mounting. Features 7.62mm pitch, 15A current rating, and 300V voltage capacity. Constructed with copper alloy contacts with tin plating, housed in green UL94 V-0 rated plastic. Supports wire gauges from 12AWG to 28AWG with screw termination. Operates within a temperature range of -30°C to 105°C.
On-Shore EDZ960/12 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Length | 91.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | EDZ960 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ960/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.