
General purpose terminal block featuring 7 positions with a 7.62mm pitch, designed for cable mounting. This single-level, single-row block supports screw termination and accepts wire gauges from 12AWG to 28AWG. It operates at a maximum voltage of 300V and a current rating of 15A, with a maximum operating temperature of 105°C. Constructed with a copper alloy contact material and tin plating, the green housing boasts a UL94 V-0 flammability rating.
On-Shore EDZ960/7 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Length | 53.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | EDZ960 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDZ960/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
